
FCPF600N60Z | |
|---|---|
DigiKey Part Number | 2156-FCPF600N60Z-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF600N60Z |
Description | MOSFET N-CH 600V 7.4A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 89W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 3.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 171833 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,53351 € | 257,63 € |
| Unit Price without VAT: | 1,53351 € |
|---|---|
| Unit Price with VAT: | 1,82488 € |

