
FCPF260N65FL1 | |
|---|---|
DigiKey Part Number | 2156-FCPF260N65FL1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF260N65FL1 |
Description | MOSFET N-CH 650V 15A TO220F |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 36W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF260N65FL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Bulk: | 3523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

