
FCPF260N60E | |
|---|---|
DigiKey Part Number | 2156-FCPF260N60E-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF260N60E |
Description | POWER FIELD-EFFECT TRANSISTOR, N |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 36W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 260mOhm @ 7.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

