
FCPF21N60NT | |
|---|---|
DigiKey Part Number | 2156-FCPF21N60NT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF21N60NT |
Description | 1-ELEMENT, N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 600 V Through Hole TO-220F |
EDA/CAD Models | FCPF21N60NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16360 € | 258,18 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

