
FCPF11N60NT | |
|---|---|
DigiKey Part Number | 2156-FCPF11N60NT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF11N60NT |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.8A (Tc) 32.1W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 299mOhm @ 5.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35.6 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1505 pF @ 100 V |
FET Type | Power Dissipation (Max) 32.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 14107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,05677 € | 255,04 € |
| Unit Price without VAT: | 2,05677 € |
|---|---|
| Unit Price with VAT: | 2,44756 € |

