
FCH130N60 | |
|---|---|
DigiKey Part Number | 2156-FCH130N60-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCH130N60 |
Description | MOSFET N-CH 600V 28A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 278W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3590 pF @ 380 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,52155 € | 259,72 € |
| Unit Price without VAT: | 2,52155 € |
|---|---|
| Unit Price with VAT: | 3,00064 € |

