
FCH077N65F-F155 | |
|---|---|
DigiKey Part Number | 2156-FCH077N65F-F155-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCH077N65F-F155 |
Description | MOSFET N-CH 650V 54A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 54A (Tc) 481W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 77mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 5.4mA |
Series | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7109 pF @ 100 V |
FET Type | Power Dissipation (Max) 481W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

