
FCH077N65F-F085 | |
|---|---|
DigiKey Part Number | 2156-FCH077N65F-F085-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCH077N65F-F085 |
Description | MOSFET N-CH 650V 54A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 54A (Tc) 481W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7162 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 481W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,49750 € | 259,90 € |
| Unit Price without VAT: | 6,49750 € |
|---|---|
| Unit Price with VAT: | 7,73203 € |

