N-Channel 650 V 76A (Tc) 595W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH041N65F-F085

DigiKey Part Number
2156-FCH041N65F-F085-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FCH041N65F-F085
Description
MOSFET N-CH 650V 76A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 76A (Tc) 595W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
304 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
13566 pF @ 25 V
Packaging
Bulk
Power Dissipation (Max)
595W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
41mOhm @ 38A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,23000 €258,44 €
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €