
FCH041N65EFL4 | |
|---|---|
DigiKey Part Number | 2156-FCH041N65EFL4-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCH041N65EFL4 |
Description | POWER FIELD-EFFECT TRANSISTOR, N |
Customer Reference | |
Detailed Description | N-Channel 650 V 76A (Tc) 595W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 41mOhm @ 38A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 7.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 298 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12560 pF @ 100 V |
FET Type | Power Dissipation (Max) 595W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,33480 € | 258,37 € |
| Unit Price without VAT: | 10,33480 € |
|---|---|
| Unit Price with VAT: | 12,29841 € |

