Power Driver Module MOSFET 3 Phase 500 V 6 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBS0650

DigiKey Part Number
2156-FCBS0650-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FCBS0650
Description
MOSFET IPM 500V 6A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 6 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
6 A
Series
Voltage
500 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
MOSFET
Package / Case
27-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:820
All prices are in EUR
Tube
QuantityUnit PriceExt Price
308,44700 €253,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,44700 €
Unit Price with VAT:10,05193 €