
FCBS0550 | |
|---|---|
DigiKey Part Number | 2156-FCBS0550-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCBS0550 |
Description | MOSFET IPM 500V 5A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 5 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 5 A | |
Voltage | 500 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads | |
Base Product Number |
| Bulk: | 19303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,05176 € | 255,88 € |
| Unit Price without VAT: | 15,05176 € |
|---|---|
| Unit Price with VAT: | 17,91159 € |

