
FCBB20CH60SF | |
|---|---|
DigiKey Part Number | 2156-FCBB20CH60SF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCBB20CH60SF |
Description | MODULE SPM 600V -20A SPM-27CD |
Customer Reference | |
Detailed Description | Power Driver Module Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | - | |
Voltage - Isolation | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Base Product Number |
| Bulk: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,31000 € | 260,27 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

