
FCAS20DN60BB | |
|---|---|
DigiKey Part Number | 2156-FCAS20DN60BB-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCAS20DN60BB |
Description | IGBT IPM 600V 20A 20-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 20 A 20-PowerSIP Module, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerSIP Module, Formed Leads |
| Tube: | 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,43571 € | 261,15 € |
| Unit Price without VAT: | 12,43571 € |
|---|---|
| Unit Price with VAT: | 14,79849 € |

