
FAN8741GX | |
|---|---|
DigiKey Part Number | 2156-FAN8741GX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN8741GX |
Description | CD MOTOR DRIVER, PDSO56 |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 56-SSOP-HS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (7) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2A, 1A | |
Voltage - Supply | 4.5V ~ 13.2V | |
Voltage - Load | 4.5V ~ 13.2V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 56-SSOP-HS | |
Base Product Number |
| Bulk: | 87000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,86024 € |

