Bipolar Motor Driver 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8702

DigiKey Part Number
2156-FAN8702-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN8702
Description
STEPPER MOTOR CONTROLLER, 0.6A
Customer Reference
Detailed Description
Bipolar Motor Driver 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
-
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
2.2V ~ 6.5V
Voltage - Load
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.480
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:72480
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3560,72289 €257,35 €
Unit Price without VAT:0,72289 €
Unit Price with VAT:0,86024 €