
FAN8100N | |
|---|---|
DigiKey Part Number | 2156-FAN8100N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN8100N |
Description | BRUSH DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 2.2V ~ 9V | |
Voltage - Load | 1.8V ~ 9V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP (0.300", 7.62mm) + 2 Heat Tabs | |
Supplier Device Package | 12-DIP | |
Base Product Number |
| Tube: | 17950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99831 € | 259,56 € |
| Unit Price without VAT: | 0,99831 € |
|---|---|
| Unit Price with VAT: | 1,18799 € |

