
FAN8082 | |
|---|---|
DigiKey Part Number | 2156-FAN8082-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN8082 |
Description | DISK DRIVE MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-DIP |
Datasheet | Datasheet |
Category | Applications Media Player |
Manufacturer Fairchild Semiconductor | Current - Output 1.6A |
Packaging Tube | Voltage - Supply 7V ~ 18V |
Part Status Obsolete | Voltage - Load 6.6V ~ 7.4V |
Motor Type - AC, DC Brushed DC | Operating Temperature -25°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 8-DIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 8-DIP |
Technology Bipolar | Base Product Number |
| Tube: | 10457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

