
FAN7602CN | |
|---|---|
DigiKey Part Number | 2156-FAN7602CN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7602CN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Fairchild Semiconductor | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 48 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 8-DIP (0.300", 7.62mm) |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 12 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8V ~ 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49295 € | 255,84 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,58661 € |

