
FAN7602BN | |
|---|---|
DigiKey Part Number | 2156-FAN7602BN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7602BN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 48 W | |
Fault Protection | Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

