Converter Offline Flyback Topology Up to 300kHz 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7601N

DigiKey Part Number
2156-FAN7601N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7601N
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 8-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
95%
Frequency - Switching
Up to 300kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402.284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:402284
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4540,56800 €257,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56800 €
Unit Price with VAT:0,67592 €