
FAN7548GX | |
|---|---|
DigiKey Part Number | 2156-FAN7548GX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7548GX |
Description | LIQUID CRYSTAL DRIVER, 1-SEGMENT |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 9V ~ 30V |
Manufacturer Fairchild Semiconductor | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.173", 4.40mm Width) |
Applications LCD TV/Monitor | Supplier Device Package 20-SSOP |
Current - Supply 10mA | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

