Controller 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7547AM

DigiKey Part Number
2156-FAN7547AM-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7547AM
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
Controller 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Fairchild Semiconductor
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
14-SOIC (0.209", 5.30mm Width)
Part Status
Obsolete
Supplier Device Package
14-SOP
Voltage - Supply
6V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.494
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:6494
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6730,38551 €259,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38551 €
Unit Price with VAT:0,45876 €