
FAN7532M | |
|---|---|
DigiKey Part Number | 2156-FAN7532M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7532M |
Description | FLUORESCENT LIGHT CONTROLLER |
Customer Reference | |
Detailed Description | Ballast Controller Controller 48kHz ~ 52kHz No 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6.4 mA |
Manufacturer Fairchild Semiconductor | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 48kHz ~ 52kHz | Supplier Device Package 16-SOIC |
Voltage - Supply 11V ~ 15.6V | Base Product Number |
| Tube: | 1764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

