
FAN7530N | |
|---|---|
DigiKey Part Number | 2156-FAN7530N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7530N |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Tube: | 49438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,74790 € | 256,53 € |
| Unit Price without VAT: | 0,74790 € |
|---|---|
| Unit Price with VAT: | 0,89000 € |

