
FAN7529MX-FS | |
|---|---|
DigiKey Part Number | 2156-FAN7529MX-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7529MX-FS |
Description | POWER FACTOR CONTROLLER, VOLTAGE |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 25300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 0,55939 € | 258,44 € |
| Unit Price without VAT: | 0,55939 € |
|---|---|
| Unit Price with VAT: | 0,66567 € |

