PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7528N

DigiKey Part Number
2156-FAN7528N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7528N
Description
POWER FACTOR CONTROLLER
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
40 µA
Voltage - Supply
12V ~ 23V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.997
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:6997
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3870,67127 €259,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67127 €
Unit Price with VAT:0,79881 €