
FAN7316M | |
|---|---|
DigiKey Part Number | 2156-FAN7316M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7316M |
Description | LIQUID CRYSTAL DRIVER, 4-SEGMENT |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 2140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

