
FAN7023MUX | |
|---|---|
DigiKey Part Number | 2156-FAN7023MUX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7023MUX |
Description | AUDIO AMPLIFIER, 1W(S), 1 FUNC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Bulk: | 18970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

