
FAN7023M | |
|---|---|
DigiKey Part Number | 2156-FAN7023M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7023M |
Description | AUDIO AMPLIFIER, 1W(S), 1 FUNC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply 2.2V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Bulk: | 21060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

