
FAN6920MRMY | |
|---|---|
DigiKey Part Number | 2156-FAN6920MRMY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6920MRMY |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 25V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 16-SOIC |
Current - Startup 20 µA | Base Product Number |
| Bulk: | 50376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25078 € | 256,41 € |
| Unit Price without VAT: | 1,25078 € |
|---|---|
| Unit Price with VAT: | 1,48843 € |

