
FAN6754BMLMY | |
|---|---|
DigiKey Part Number | 2156-FAN6754BMLMY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6754BMLMY |
Description | IC OFFLINE SWITCH 8SOP |
Customer Reference | |
Detailed Description | Converter Offline Topology 22kHz ~ 65kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Voltage - Breakdown | - | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Frequency - Switching | 22kHz ~ 65kHz | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 278709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

