
FAN6550MX | |
|---|---|
DigiKey Part Number | 2156-FAN6550MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6550MX |
Description | TERMINATOR SUPPORT CIRCUIT |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2V ~ 4V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,30422 € |

