
FAN6240M6X | |
|---|---|
DigiKey Part Number | 2156-FAN6240M6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6240M6X |
Description | SWITCHING CONTROLLER, PDSO6 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 2.8V ~ 20V | |
Voltage - Supply | 2.8V ~ 6V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Bulk: | 131000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 613 | 0,41644 € | 255,28 € |
| Unit Price without VAT: | 0,41644 € |
|---|---|
| Unit Price with VAT: | 0,49556 € |

