
FAN6100QMPX | |
|---|---|
DigiKey Part Number | 2156-FAN6100QMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6100QMPX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-MLPQ (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | Up to 16V | |
Voltage - Supply | 3.12V ~ 6V | |
Current - Supply | 2.4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-MLPQ (3x4) | |
Base Product Number |
| Bulk: | 288385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58521 € | 259,25 € |
| Unit Price without VAT: | 0,58521 € |
|---|---|
| Unit Price with VAT: | 0,69640 € |

