
FAN6100MMPX | |
|---|---|
DigiKey Part Number | 2156-FAN6100MMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6100MMPX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-MLPQ (3x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.12V ~ 6V |
Manufacturer Fairchild Semiconductor | Current - Supply 2.4 mA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Applications Secondary-Side Controller | Supplier Device Package 20-MLPQ (3x4) |
Voltage - Input Up to 16V | Base Product Number |
| Bulk: | 22231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,57794 € | 255,45 € |
| Unit Price without VAT: | 0,57794 € |
|---|---|
| Unit Price with VAT: | 0,68775 € |

