
FAN604SMX | |
|---|---|
DigiKey Part Number | 2156-FAN604SMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN604SMX |
Description | IC OFFLINE SWITCH FLYBACK 10SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 18.5kHz ~ 130kHz 10-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 18.5kHz ~ 130kHz |
Manufacturer Fairchild Semiconductor | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Bulk | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17.2 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 25V |
| Bulk: | 468759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 0,97737 € | 256,07 € |
| Unit Price without VAT: | 0,97737 € |
|---|---|
| Unit Price with VAT: | 1,16307 € |

