Converter Offline Flyback Topology 18.5kHz ~ 130kHz 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN604MX

DigiKey Part Number
2156-FAN604MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN604MX
Description
IC OFFLINE SWITCH FLYBACK 10SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 18.5kHz ~ 130kHz 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.2 V
Voltage - Supply (Vcc/Vdd)
6V ~ 25V
Duty Cycle
-
Frequency - Switching
18.5kHz ~ 130kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.456
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:30456
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,03272 €258,18 €
Unit Price without VAT:1,03272 €
Unit Price with VAT:1,22894 €