- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5909UCX

DigiKey Part Number
2156-FAN5909UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5909UCX
Description
3A, 3200KHZ PBGA16
Customer Reference
Detailed Description
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.4V ~ 3.6V
Manufacturer
Fairchild Semiconductor
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-UFBGA, WLCSP
Applications
Converter, 3G, 3.5G, 4G RF Power Amplifier
Supplier Device Package
16-WLCSP (1.71x1.71)
Voltage - Input
2.7V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2880,88389 €254,56 €
Unit Price without VAT:0,88389 €
Unit Price with VAT:1,05183 €