
FAN5903UCX | |
|---|---|
DigiKey Part Number | 2156-FAN5903UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5903UCX |
Description | SWITCHING REGULATOR, CURRENT-MOD |
Customer Reference | |
Detailed Description | - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 9-WLCSP (1.34x1.29) |
Datasheet | Datasheet |
Category | Voltage - Output 0.4V ~ 5.5V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, WLCSP |
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier | Supplier Device Package 9-WLCSP (1.34x1.29) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Bulk: | 278799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 857 | 0,29747 € | 254,93 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

