
FAN5902UCX | |
|---|---|
DigiKey Part Number | 2156-FAN5902UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5902UCX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, 3G RF Power Amplifier Voltage Regulator IC 1 Output 12-WLCSP (2.23x1.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, 3G RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2.23x1.46) | |
Base Product Number |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

