
FAN5701UMP08X | |
|---|---|
DigiKey Part Number | 2156-FAN5701UMP08X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5701UMP08X |
Description | IC LED DRVR RGLTR PWM 8MA 16UMLP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 8mA 16-UMLP (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 8mA |
Manufacturer Fairchild Semiconductor | Frequency 1.2MHz |
Packaging Bulk | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-UFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 16-UMLP (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 7249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | 0,45044 € | 254,50 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

