
FAN5645MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5645MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5645MPX |
Description | IC LED DRVR LIN SGL WR 20MA 6MLP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Single-Wire Dimming 20mA 6-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 64kHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MLP (3x3) | |
Base Product Number |
| Bulk: | 1421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

