
FAN5622SX | |
|---|---|
DigiKey Part Number | 2156-FAN5622SX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5622SX |
Description | IC LED DVR LIN 30MA SUPERSOT6 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Single-Wire Dimming 30mA SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |

