
FAN5616MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5616MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5616MPX |
Description | IC LED DRVR RGLTR PWM 40MA 16MLP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 40mA 16-MLP (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 40mA |
Manufacturer Fairchild Semiconductor | Frequency 1MHz |
Packaging Bulk | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 16-MLP (3x3) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 369274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

