
FAN5611S7X | |
|---|---|
DigiKey Part Number | 2156-FAN5611S7X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5611S7X |
Description | IC LED DRVR LINEAR PWM 40MA SC88 |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 40mA |
Manufacturer Fairchild Semiconductor | Dimming Analog, PWM |
Packaging Bulk | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Outputs 4 | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply (Min) 3.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 412791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,68841 € | 255,40 € |
| Unit Price without VAT: | 0,68841 € |
|---|---|
| Unit Price with VAT: | 0,81921 € |

