LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-MLP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5609MPX

DigiKey Part Number
2156-FAN5609MPX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5609MPX
Description
IC LED DRVR RGLTR PWM 20MA 16MLP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-MLP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-MLP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.398
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12398
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1531,68680 €258,08 €
Unit Price without VAT:1,68680 €
Unit Price with VAT:2,00729 €