
FAN5606DMPX | |
|---|---|
DigiKey Part Number | 2156-FAN5606DMPX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5606DMPX |
Description | IC LED DRVR RGLTR PWM 20MA 8MLP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 8-MLP (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 18V |
Manufacturer Fairchild Semiconductor | Current - Output / Channel 20mA |
Packaging Bulk | Frequency 500kHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-MLP (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Bulk: | 13274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

