
FAN54013UCX | |
|---|---|
DigiKey Part Number | 2156-FAN54013UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN54013UCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.45A |
Manufacturer Fairchild Semiconductor | Battery Pack Voltage 4.5V (Max) |
Packaging Bulk | Voltage - Supply (Max) 6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -30°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 20-WLCSP (1.96x1.56) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Bulk: | 1787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

