
FAN5361UMP123X | |
|---|---|
DigiKey Part Number | 2156-FAN5361UMP123X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5361UMP123X |
Description | IC REG BUCK 1.233V 600MA 6UMLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.233V 1 Output 600mA 6-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-UMLP (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Bulk: | 5950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 0,61192 € | 254,56 € |
| Unit Price without VAT: | 0,61192 € |
|---|---|
| Unit Price with VAT: | 0,72818 € |

